Infineon BSC070N10LS5ATMA1
| Manufacturer | |
| MPN | BSC070N10LS5ATMA1 |
| LCSC Part # | C3278731 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 79A TDSON-8 |
| Datasheet | Infineon BSC070N10LS5ATMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 440pF | |
| Current - Continuous Drain(Id) | 79A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 8.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 440pF | |
| Current - Continuous Drain(Id) | 79A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 8.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for high performance SMPS, e.g. sync. Rec.
- 100% avalanche tested
- Superior thermal resistance
- N-channel, logic level
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,172
2,172 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8764 | $ 1.88 |
| 10+ | $ 1.5908 | $ 15.91 |
| 30+ | $ 1.4135 | $ 42.41 |
| 100+ | $ 1.1738 | $ 117.38 |
| 500+ | $ 1.0917 | $ 545.85 |
| 1,000+ | $ 1.0556 | $ 1055.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 440pF | |
| Current - Continuous Drain(Id) | 79A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 8.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 440pF | |
| Current - Continuous Drain(Id) | 79A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 8.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for high performance SMPS, e.g. sync. Rec.
- 100% avalanche tested
- Superior thermal resistance
- N-channel, logic level
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
C3278731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BSC096N10LS5ATMA1 | Infineon | TDSON-8 | 2 | $ 2.5271 | ||
| BSC088N15LS5ATMA1 | Infineon | TDSON-8 | 64 | $ 3.5087 | ||
| NTMFSC006N12MC | onsemi | DFN-8 | 34 | $ 2.555 | ||
| IAUC100N10S5L054ATMA1 | Infineon | TDSON-8 | 7 | $ 3.8959 | ||
| ISC079N15NM6ATMA1 | Infineon | TDSON-8 | 3 | $ 7.9006 | ||
| IAUC90N10S5N062ATMA1 | Infineon | TDSON-8 | 101 | $ 3.1679 | ||
| ISC078N12NM6ATMA1 | Infineon | TDSON-8 | 72 | $ 2.5976 | ||
| ISC073N12LM6ATMA1 | Infineon | TDSON-8 | 0 | $ 2.5865 | ||
| IQE065N10NM5SCATMA1 | Infineon | TSON-8 | 0 | $ 2.5841 | ||
| IAUCN10S7N074ATMA1 | Infineon | TDSON-8 | 0 | $ 1.883 |



