Infineon IPG20N06S4L26ATMA1
| Manufacturer | |
| MPN | IPG20N06S4L26ATMA1 |
| LCSC Part # | C3278694 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 20A TDSON-8 |
| Datasheet | Infineon IPG20N06S4L26ATMA1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 390pF | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 26mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±16V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 390pF | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 26mΩ@10V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±16V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual N-channel Logic Level - Enhancement mode
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 390pF | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 26mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±16V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 390pF | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 26mΩ@10V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±16V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual N-channel Logic Level - Enhancement mode
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
C3278694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



