Infineon IAUC24N10S5L300ATMA1
| Manufacturer | |
| MPN | IAUC24N10S5L300ATMA1 |
| LCSC Part # | C3278671 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 24A TDSON-8 |
| Datasheet | Infineon IAUC24N10S5L300ATMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 121pF | |
| Current - Continuous Drain(Id) | 24A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 38W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 670pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 121pF | |
| Current - Continuous Drain(Id) | 24A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 38W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 670pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- OptiMOS™ - power MOSFET for automotive applications
- N-channel - Enhancement mode - Logic level
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- Green product (RoHS compliant)
- 100% Avalanche tested
- Feasible for automatic optical inspection (AOI)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.16 | $ 1.16 |
| 10+ | $ 0.97 | $ 9.70 |
| 30+ | $ 0.8741 | $ 26.22 |
| 100+ | $ 0.7799 | $ 77.99 |
| 500+ | $ 0.723 | $ 361.50 |
| 1,000+ | $ 0.6938 | $ 693.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 121pF | |
| Current - Continuous Drain(Id) | 24A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 38W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 670pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 121pF | |
| Current - Continuous Drain(Id) | 24A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 38W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 670pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- OptiMOS™ - power MOSFET for automotive applications
- N-channel - Enhancement mode - Logic level
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- Green product (RoHS compliant)
- 100% Avalanche tested
- Feasible for automatic optical inspection (AOI)
C3278671 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IAUC26N10S5L245ATMA1 | Infineon | TDSON-8-33 | 66 | $ 2.3151 | ||
| IAUZ30N10S5L240 | Infineon | TSDSON-8FL | 73 | $ 1.1763 | ||
| ISC320N12LM6ATMA1 | Infineon | SON-8 | 19 | $ 1.342 | ||
| BSZ150N10LS3G | Infineon | TSDSON-8FL | 905 | $ 1.5349 | ||
| ISC104N12LM6ATMA1 | Infineon | TDSON-8 | 23 | $ 2.0017 | ||
| ISC230N10NM6ATMA1 | Infineon | TDSON-8FL | 279 | $ 1.3785 | ||
| ISZ330N12LM6ATMA1 | Infineon | TSDSON-8FL | 0 | $ 1.4427 | ||
| ISC0803NLSATMA1 | Infineon | TDSON-8 | 0 | $ 4.419 | ||
| ISZ230N10NM6ATMA1 | Infineon | TSDSON-8FL | 0 | $ 1.5672 | ||
| ISZ106N12LM6ATMA1 | Infineon | TSDSON-8FL | 0 | $ 1.9707 |



