Infineon BSC042NE7NS3GATMA1
| Manufacturer | |
| MPN | BSC042NE7NS3GATMA1 |
| LCSC Part # | C3278653 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 75V 132A TDSON-8 |
| Datasheet | Infineon BSC042NE7NS3GATMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 75V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.1nF | |
| Current - Continuous Drain(Id) | 132A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 69nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 75V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.1nF | |
| Current - Continuous Drain(Id) | 132A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 69nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized technology for synchronous rectification
- Ideal for high frequency switching and DC/DC converters
- Excellent gate charge x Rps(on) product (FOM)
- Superior thermal resistance
- N-channel, normal level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
- Qualified according to JEDEC1) for target applications
- Halogen-free according to IEC61249-2-21
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,106
5,106 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2292 | $ 1.23 |
| 10+ | $ 1.0112 | $ 10.11 |
| 30+ | $ 0.8916 | $ 26.75 |
| 100+ | $ 0.7555 | $ 75.55 |
| 500+ | $ 0.6949 | $ 347.45 |
| 1,000+ | $ 0.6687 | $ 668.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 75V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.1nF | |
| Current - Continuous Drain(Id) | 132A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 69nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 75V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.1nF | |
| Current - Continuous Drain(Id) | 132A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 69nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized technology for synchronous rectification
- Ideal for high frequency switching and DC/DC converters
- Excellent gate charge x Rps(on) product (FOM)
- Superior thermal resistance
- N-channel, normal level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
- Qualified according to JEDEC1) for target applications
- Halogen-free according to IEC61249-2-21
C3278653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ISC030N12NM6ATMA1 | Infineon | TDSON-8 | 15 | $ 4.9132 | ||
| ISC030N10NM6ATMA1 | Infineon | TDSON-8FL | 5,291 | $ 4.8388 | ||
| ISC037N12NM6ATMA1 | Infineon | TDSON-8 | 17 | $ 5.3491 | ||
| ISC035N10NM5LF2ATMA1 | Infineon | TDSON-8 | 26 | $ 7.9433 | ||
| ISC046N13NM6ATMA1 | Infineon | PG-TDSON-8 | 25 | $ 7.0558 | ||
| IAUCN08S7N024ATMA1 | Infineon | TSDSO-8 | 70 | $ 3.1924 | ||
| ISC018N08NM6ATMA1 | Infineon | PG-TDSON-8FL | 507 | $ 4.0987 | ||
| ISC027N10NM6ATMA1 | Infineon | TDSON-8FL | 633 | $ 4.5244 | ||
| BSC026N08NS5ATMA1 | Infineon | TDSON-8 | 5,458 | $ 1.5563 | ||
| IQD063N15NM5SCATMA1 | Infineon | SON-8 | 0 | $ 7.0184 |



