NXP AFT31150NR5
| Manufacturer | |
| MPN | AFT31150NR5 |
| LCSC Part # | C3278463 |
| Packaging | OM-780-2 |
| Customer # | |
| Key Attributes | 150W OM-780-2 RF FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Packaging | OM-780-2 | |
| Pd - Power Dissipation | 150W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This RF power transistor is designed for applications operating at frequencies between 2700 and 3100 MHz. The device is suitable for pulsed applications.
Features
AI Translation
- Series equivalent large-signal impedance parameters
- Internally matched, easy to use
- Operates up to 32 VDD
- Integrated ESD protection
- Wider negative gate-source voltage range for improved Class C operation
- Part of NXP's longevity program, guaranteed supply for a minimum of 15 years after product introduction
Applications
AI Translation
- Commercial S-band radar systems
- Marine radar
- Weather radar
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 416.4783 | $ 416.48 |
| 200+ | $ 161.1717 | $ 32234.34 |
| 500+ | $ 155.5087 | $ 77754.35 |
| 1,000+ | $ 152.709 | $ 152709.00 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Packaging | OM-780-2 | |
| Pd - Power Dissipation | 150W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This RF power transistor is designed for applications operating at frequencies between 2700 and 3100 MHz. The device is suitable for pulsed applications.
Features
AI Translation
- Series equivalent large-signal impedance parameters
- Internally matched, easy to use
- Operates up to 32 VDD
- Integrated ESD protection
- Wider negative gate-source voltage range for improved Class C operation
- Part of NXP's longevity program, guaranteed supply for a minimum of 15 years after product introduction
Applications
AI Translation
- Commercial S-band radar systems
- Marine radar
- Weather radar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

