Infineon IRLR3114ZPBF
| Manufacturer | |
| MPN | IRLR3114ZPBF |
| LCSC Part # | C3277897 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | N-Channel, Current:130A, Voltage:40V |
| Datasheet | Infineon IRLR3114ZPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DPAK | |
| Output Capacitance(Coss) | 650pF | |
| Ciss-Input Capacitance | 3.81nF | |
| Pd - Power Dissipation | 140W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 130A | |
| Reverse Transfer Capacitance (Crss) | 350pF | |
| RDS(on) | 6.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 56nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DPAK | |
| Output Capacitance(Coss) | 650pF | |
| Ciss-Input Capacitance | 3.81nF | |
| Pd - Power Dissipation | 140W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 130A | |
| Reverse Transfer Capacitance (Crss) | 350pF | |
| RDS(on) | 6.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 56nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Introduction
This HEXFET power MOSFET utilizes the latest processing technology to achieve extremely low on-resistance per unit silicon area. Additional features of this design include a 175°C junction operating temperature, fast switching speed, and higher repetitive avalanche ratings. Combined, these characteristics make this design a highly efficient and reliable device suitable for a wide range of applications.
Features
- Advanced process technology
- Ultra-low on-resistance
- 175°C operating temperature
- Fast switching
- Repetitive avalanche rated up to maximum junction temperature Tjmax
- Logic level
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DPAK | |
| Output Capacitance(Coss) | 650pF | |
| Ciss-Input Capacitance | 3.81nF | |
| Pd - Power Dissipation | 140W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 130A | |
| Reverse Transfer Capacitance (Crss) | 350pF | |
| RDS(on) | 6.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 56nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DPAK | |
| Output Capacitance(Coss) | 650pF | |
| Ciss-Input Capacitance | 3.81nF | |
| Pd - Power Dissipation | 140W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 130A | |
| Reverse Transfer Capacitance (Crss) | 350pF | |
| RDS(on) | 6.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 56nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Introduction
This HEXFET power MOSFET utilizes the latest processing technology to achieve extremely low on-resistance per unit silicon area. Additional features of this design include a 175°C junction operating temperature, fast switching speed, and higher repetitive avalanche ratings. Combined, these characteristics make this design a highly efficient and reliable device suitable for a wide range of applications.
Features
- Advanced process technology
- Ultra-low on-resistance
- 175°C operating temperature
- Fast switching
- Repetitive avalanche rated up to maximum junction temperature Tjmax
- Logic level
C3277897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

