VISHAY IRFR024TRPBF
| Manufacturer | |
| MPN | IRFR024TRPBF |
| LCSC Part # | C3277894 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 60V 14A 4V 42W 100mΩ@10V 1 N-channel N-Channel DPAK Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY IRFR024TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 14A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 14A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | N-Channel |
Introduction
The third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. Straight lead versions (IRFU, SiHFU series) are available for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Features
- Dynamic dv/dt rated
- Surface mount (IRFR024, SiHFR024)
- Straight lead (IRFU024, SiHFU024)
- Available in tape and reel
- Fast switching
- Easy to parallel
- Simple drive requirement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6774 | $ 0.68 |
| 200+ | $ 0.2624 | $ 52.48 |
| 500+ | $ 0.2531 | $ 126.55 |
| 1,000+ | $ 0.2485 | $ 248.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 14A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 14A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | N-Channel |
Introduction
The third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. Straight lead versions (IRFU, SiHFU series) are available for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Features
- Dynamic dv/dt rated
- Surface mount (IRFR024, SiHFR024)
- Straight lead (IRFU024, SiHFU024)
- Available in tape and reel
- Fast switching
- Easy to parallel
- Simple drive requirement
C3277894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IRFR024PBF | VISHAY | Similar | DPAK(TO-252) | 18 | $ 1.1795 | ||
| 19N10L-TN3-R | UTC | Similar | TO-252 | 5 | $ 0.2817 | ||
| IRFR3910TRPBF | Infineon | Similar | TO-252 | 1,178 | $ 0.5652 | ||
| IRFR3910TR(UMW) | UMW | Similar | TO-252 | 1,280 | $ 0.1905 | ||
| ZXMN6A25KTC-VB | VBsemi Elec | Similar | TO-252 | 10 | $0.3467 $0.4078 |

