ST STD40NF03LT4
| Manufacturer | |
| MPN | STD40NF03LT4 |
| LCSC Part # | C3277855 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | N-channel, Current:40A, Voltage:30V |
| Datasheet | ST STD40NF03LT4 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 19.5mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.44nF | |
| Gate Charge(Qg) | 30nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 19.5mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.44nF | |
| Gate Charge(Qg) | 30nC@5V | |
| Type | N-Channel |
Introduction
This dedicated power MOSFET employs the third-generation technology of the unique "Single Feature Size™" stripe process. The resulting transistors achieve an optimal balance between on-resistance and gate charge. When used as both high-side and low-side devices in buck regulators, it demonstrates outstanding performance in both conduction loss and switching loss. This is critically important for motherboards that demand fast switching and high efficiency.
Features
- Logic-level device
- Optimized RDS(on) × Qg balance
- Reduced conduction loss
- Reduced switching loss
- Low-threshold drive
Applications
- Switching applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2051 | $ 1.21 |
| 200+ | $ 0.4676 | $ 93.52 |
| 500+ | $ 0.4506 | $ 225.30 |
| 1,000+ | $ 0.4429 | $ 442.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 19.5mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.44nF | |
| Gate Charge(Qg) | 30nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 19.5mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.44nF | |
| Gate Charge(Qg) | 30nC@5V | |
| Type | N-Channel |
Introduction
This dedicated power MOSFET employs the third-generation technology of the unique "Single Feature Size™" stripe process. The resulting transistors achieve an optimal balance between on-resistance and gate charge. When used as both high-side and low-side devices in buck regulators, it demonstrates outstanding performance in both conduction loss and switching loss. This is critically important for motherboards that demand fast switching and high efficiency.
Features
- Logic-level device
- Optimized RDS(on) × Qg balance
- Reduced conduction loss
- Reduced switching loss
- Low-threshold drive
Applications
- Switching applications
C3277855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| VBE1310 | VBsemi Elec | Similar | TO-252 | 95 | $0.3510 $0.4129 | ||
| WGD50N06S | Wild Goose | Similar | TO-252 | 2,240 | $ 0.115 | ||
| CMD010N06 | Cmos | Similar | TO-252 | 20 | $0.2658 $0.2797 | ||
| FDD86580-F085 | onsemi | Similar | DPAK(TO-252) | 59 | $0.4013 $1.433 | ||
| CMD60N06 | Cmos | Similar | TO-252 | 160 | $0.1792 $0.1886 |

