Infineon IRLS3813PBF
| Manufacturer | |
| MPN | IRLS3813PBF |
| LCSC Part # | C3277464 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | N-Channel, Current:247A, Voltage:30V |
| Datasheet | Infineon IRLS3813PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 8.02nF | |
| Pd - Power Dissipation | 195W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 247A | |
| Reverse Transfer Capacitance (Crss) | 570pF | |
| RDS(on) | 1.95mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 55nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 8.02nF | |
| Pd - Power Dissipation | 195W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 247A | |
| Reverse Transfer Capacitance (Crss) | 570pF | |
| RDS(on) | 1.95mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 55nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fully characterized capacitance and avalanche safe operating area
- Enhanced body diode dV/dt and dI/dt capability
- Lead-free, RoHS compliant
Applications
AI Translation
- Brushed motor drive applications
- Brushless DC motor drive applications
- Battery-powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switching
- DC/DC and AC/DC converters
- DC/AC inverters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 8.02nF | |
| Pd - Power Dissipation | 195W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 247A | |
| Reverse Transfer Capacitance (Crss) | 570pF | |
| RDS(on) | 1.95mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 55nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 8.02nF | |
| Pd - Power Dissipation | 195W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 247A | |
| Reverse Transfer Capacitance (Crss) | 570pF | |
| RDS(on) | 1.95mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 55nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fully characterized capacitance and avalanche safe operating area
- Enhanced body diode dV/dt and dI/dt capability
- Lead-free, RoHS compliant
Applications
AI Translation
- Brushed motor drive applications
- Brushless DC motor drive applications
- Battery-powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switching
- DC/DC and AC/DC converters
- DC/AC inverters
C3277464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

