VISHAY SI5441BDC-T1-E3
| Manufacturer | |
| MPN | SI5441BDC-T1-E3 |
| LCSC Part # | C3277310 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 20V 4.4A 1.3W 45mΩ@4.5V 1 P-Channel SMD-8P Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SI5441BDC-T1-E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.4A | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.4A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
Introduction
The new Vishay Siliconix ChipFET device in a leadless 1206-8 package shares the same footprint as commonly used 1206-8 resistors and capacitors, while delivering the full performance of a true power semiconductor device. The 1206-8 ChipFET has the same body footprint as the LITTLE FOOT® TSOP-6 and can be considered a leadless TSOP-6 from a visual board area perspective, yet its thermal performance is comparable to the much larger SO-8.
Features
- Halogen-free options available, compliant with IEC 61249-2-21
- TrenchFET® Power MOSFET
Applications
- FM broadcasting
- TV channel band
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.4A | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.4A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
Introduction
The new Vishay Siliconix ChipFET device in a leadless 1206-8 package shares the same footprint as commonly used 1206-8 resistors and capacitors, while delivering the full performance of a true power semiconductor device. The 1206-8 ChipFET has the same body footprint as the LITTLE FOOT® TSOP-6 and can be considered a leadless TSOP-6 from a visual board area perspective, yet its thermal performance is comparable to the much larger SO-8.
Features
- Halogen-free options available, compliant with IEC 61249-2-21
- TrenchFET® Power MOSFET
Applications
- FM broadcasting
- TV channel band
C3277310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

