Infineon IPW60R0706P
| Manufacturer | |
| MPN | IPW60R0706P |
| LCSC Part # | C3277008 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600V, Current:53.5A, Breakdown Voltage:650V |
| Datasheet | Infineon IPW60R0706P |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 53.5A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 391W | |
| RDS(on) | 70mΩ@10V | |
| Input Capacitance(Ciss) | 4.75nF | |
| Gate Charge(Qg) | 100nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 53.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 391W | |
| RDS(on) | 70mΩ@10V | |
| Input Capacitance(Ciss) | 4.75nF | |
| Gate Charge(Qg) | 100nC@10V |
Introduction
CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. CoolMOS P6 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
Features
- Increased MOSFET dv/dt ruggedness
- Extremely low losses due to very low FOM Rdson*Qg and Eoss
- Very high commutation ruggedness
- Easy to use/drive
- Pb-free plating, Halogen free mold compound
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
Applications
- PFC stages
- hard switching PWM stages
- resonant switching stages for e.g. PC Silverbox, Adapter, LCD & PDP TV, Lighting, Server, Telecom and UPS
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4716 | $ 4.47 |
| 200+ | $ 1.7313 | $ 346.26 |
| 500+ | $ 1.6695 | $ 834.75 |
| 1,000+ | $ 1.6402 | $ 1640.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 53.5A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 391W | |
| RDS(on) | 70mΩ@10V | |
| Input Capacitance(Ciss) | 4.75nF | |
| Gate Charge(Qg) | 100nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 53.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 391W | |
| RDS(on) | 70mΩ@10V | |
| Input Capacitance(Ciss) | 4.75nF | |
| Gate Charge(Qg) | 100nC@10V |
Introduction
CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. CoolMOS P6 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
Features
- Increased MOSFET dv/dt ruggedness
- Extremely low losses due to very low FOM Rdson*Qg and Eoss
- Very high commutation ruggedness
- Easy to use/drive
- Pb-free plating, Halogen free mold compound
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
Applications
- PFC stages
- hard switching PWM stages
- resonant switching stages for e.g. PC Silverbox, Adapter, LCD & PDP TV, Lighting, Server, Telecom and UPS
C3277008 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

