onsemi NVD5890NT4G-VF01
| Manufacturer | |
| MPN | NVD5890NT4G-VF01 |
| LCSC Part # | C3276232 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40V, 123A, Single N-Channel |
| Datasheet | onsemi NVD5890NT4G-VF01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 580pF | |
| Current - Continuous Drain(Id) | 123A | |
| Ciss-Input Capacitance | 4.76nF | |
| Pd - Power Dissipation | 107W | |
| Reverse Transfer Capacitance (Crss) | 385pF | |
| RDS(on) | 3.7mΩ@10V | |
| Gate Charge(Qg) | 74nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 580pF | |
| Current - Continuous Drain(Id) | 123A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 4.76nF | |
| Pd - Power Dissipation | 107W | |
| Reverse Transfer Capacitance (Crss) | 385pF | |
| RDS(on) | 3.7mΩ@10V | |
| Gate Charge(Qg) | 74nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low R<sub>DS(on)</sub> to minimize conduction losses
- Moisture Sensitivity Level 1/260°C
- AEC Q101 qualified, PPAP documentation available
- 100% avalanche tested
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Motor Drivers - Pump Drivers for Automotive Braking, Steering, and Other High-Current Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0211 | $ 1.02 |
| 200+ | $ 0.3964 | $ 79.28 |
| 500+ | $ 0.3821 | $ 191.05 |
| 1,000+ | $ 0.3758 | $ 375.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 580pF | |
| Current - Continuous Drain(Id) | 123A | |
| Ciss-Input Capacitance | 4.76nF | |
| Pd - Power Dissipation | 107W | |
| Reverse Transfer Capacitance (Crss) | 385pF | |
| RDS(on) | 3.7mΩ@10V | |
| Gate Charge(Qg) | 74nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 580pF | |
| Current - Continuous Drain(Id) | 123A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 4.76nF | |
| Pd - Power Dissipation | 107W | |
| Reverse Transfer Capacitance (Crss) | 385pF | |
| RDS(on) | 3.7mΩ@10V | |
| Gate Charge(Qg) | 74nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low R<sub>DS(on)</sub> to minimize conduction losses
- Moisture Sensitivity Level 1/260°C
- AEC Q101 qualified, PPAP documentation available
- 100% avalanche tested
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Motor Drivers - Pump Drivers for Automotive Braking, Steering, and Other High-Current Systems
C3276232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

