Nichicon RR50G122MDN1PH
| Manufacturer | |
| MPN | RR50G122MDN1PH |
| LCSC Part # | C3275723 |
| Packaging | Through Hole,D10xL14mm |
| Customer # | |
| Key Attributes | 1200uF 4V 722mA@120Hz 5mΩ ±20% Through Hole,D10xL14mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon RR50G122MDN1PH |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1200uF | |
| Height - Seated (Max) | 14mm | |
| Polarity type | Polarized | |
| Voltage Rating | 4V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 722mA@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 5mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1200uF | |
| Height - Seated (Max) | 14mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 722mA@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 5mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5126 | $ 0.51 |
| 200+ | $ 0.1992 | $ 39.84 |
| 500+ | $ 0.1915 | $ 95.75 |
| 1,000+ | $ 0.1884 | $ 188.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1200uF | |
| Height - Seated (Max) | 14mm | |
| Polarity type | Polarized | |
| Voltage Rating | 4V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 722mA@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 5mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1200uF | |
| Height - Seated (Max) | 14mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 722mA@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 5mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNS0G122MDN1PH | Nichicon | Through Hole,D10xL14mm | 0 | $ 0.7268 | ||
| RNS0G122MDN1 | Nichicon | Through Hole,D10xL14mm | 0 | $ 1.1837 | ||
| RR50G122MDN1 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.3841 | ||
| PLE0G122MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 0.7547 | ||
| PLE0G122MDO1TD | Nichicon | Through Hole,D10xL13mm | 0 | $ 1.1233 | ||
| RR70G122MDN1PH | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.4173 | ||
| PLF0G122MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 0.7516 | ||
| RR70G122MDN1 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.4963 | ||
| PLS0G122MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 1.1939 | ||
| 4SEP1200M+T | PANASONIC | Through Hole,D10xL13mm | 0 | $ 1.0697 |

