Nichicon PLF1D220MCL2
| Manufacturer | |
| MPN | PLF1D220MCL2 |
| LCSC Part # | C3275655 |
| Packaging | Through Hole,D6.3xL6mm |
| Customer # | |
| Key Attributes | 22uF 20V 1.7A@100kHz 50mΩ ±20% Through Hole,D6.3xL6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon PLF1D220MCL2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 6mm | |
| Polarity type | Polarized | |
| Voltage Rating | 20V | |
| Mounting Type | Through-Hole | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.7A@100kHz | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 6mm | |
| Polarity type | Polarized | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Mounting Type | Through-Hole | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.7A@100kHz | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 6mm | |
| Polarity type | Polarized | |
| Voltage Rating | 20V | |
| Mounting Type | Through-Hole | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.7A@100kHz | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 6mm | |
| Polarity type | Polarized | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Mounting Type | Through-Hole | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.7A@100kHz | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

