PANASONIC EEF-HE0E271R
| Manufacturer | |
| MPN | EEF-HE0E271R |
| LCSC Part # | C3275320 |
| Packaging | SMD,4.3x7.3mm |
| Customer # | |
| Key Attributes | 270uF 2.5V 3A@100kHz 12mΩ ±20% SMD,4.3x7.3mm Aluminum - Polymer Capacitors |
| Datasheet | PANASONIC EEF-HE0E271R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 4.3mm | |
| Polarity type | Polarized | |
| Voltage Rating | 2.5V | |
| Mounting Type | SMD | |
| Diameter | - | |
| Operating Temperature | -40℃~+125℃ | |
| Pin Spacing | - | |
| Ripple Current | 3A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 4.3mm | |
| Polarity type | Polarized | |
| Voltage Rating | 2.5V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Diameter | - | |
| Operating Temperature | -40℃~+125℃ | |
| Pin Spacing | - | |
| Ripple Current | 3A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 4.3mm | |
| Polarity type | Polarized | |
| Voltage Rating | 2.5V | |
| Mounting Type | SMD | |
| Diameter | - | |
| Operating Temperature | -40℃~+125℃ | |
| Pin Spacing | - | |
| Ripple Current | 3A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 4.3mm | |
| Polarity type | Polarized | |
| Voltage Rating | 2.5V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Diameter | - | |
| Operating Temperature | -40℃~+125℃ | |
| Pin Spacing | - | |
| Ripple Current | 3A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

