VISHAY MAL218497523E3
| Manufacturer | |
| MPN | MAL218497523E3 |
| LCSC Part # | C3275299 |
| Packaging | SMD,D8xL12mm |
| Customer # | |
| Key Attributes | 560uF 16V 14mΩ 247.5mA@120Hz ±20% SMD,D8xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | VISHAY MAL218497523E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 16V | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Ripple Current | 247.5mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Diameter | 8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Ripple Current | 247.5mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4196 | $ 1.42 |
| 200+ | $ 0.5493 | $ 109.86 |
| 400+ | $ 0.5308 | $ 212.32 |
| 800+ | $ 0.5216 | $ 417.28 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 16V | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Ripple Current | 247.5mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Diameter | 8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Ripple Current | 247.5mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPT1CM561F12TRVZC | Yunxing | SMD,D8xL12mm | 1,015 | $ 0.1957 | ||
| A750KS567M1CAAE013 | KEMET | Through Hole,D8xL12mm | 161 | $ 1.2395 | ||
| 5610160812R00 | NJCON | Through Hole,D8xL12mm | 1,615 | $ 0.1434 | ||
| SPT1CM561F12OR | Yunxing | Through Hole,D8xL12mm | 810 | $ 0.1463 | ||
| E2561M016D120HY | HYNCDZ | Through Hole,D8xL12mm | 470 | $ 0.0999 | ||
| 16SVT560M | PANASONIC | SMD,D8xL12mm | 0 | $ 1.6742 | ||
| 16SVPT560M | PANASONIC | SMD,D8xL12mm | 0 | $ 1.2129 | ||
| RHS1C561MCN1GS | Nichicon | SMD,D8xL12mm | 0 | $ 1.1758 | ||
| 16SEPF560M+TSS | PANASONIC | Through Hole,D8xL12mm | 0 | $ 0.8441 | ||
| PCR1C561MCL1GS | Nichicon | SMD,D8xL12mm | 0 | $ 1.9289 |

