VISHAY MAL218597105E3
| Manufacturer | |
| MPN | MAL218597105E3 |
| LCSC Part # | C3275207 |
| Packaging | SMD,D10xL10.8mm |
| Customer # | |
| Key Attributes | 33uF 50V 42mΩ 110mA@120Hz ±20% SMD,D10xL10.8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | VISHAY MAL218597105E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D10xL10.8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 10.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 42mΩ | |
| Ripple Current | 110mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D10xL10.8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 10.8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 42mΩ | |
| Ripple Current | 110mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5353 | $ 1.54 |
| 200+ | $ 0.5941 | $ 118.82 |
| 500+ | $ 0.574 | $ 287.00 |
| 1,000+ | $ 0.5632 | $ 563.20 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D10xL10.8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 10.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 42mΩ | |
| Ripple Current | 110mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D10xL10.8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 10.8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 42mΩ | |
| Ripple Current | 110mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A768KE336M1HLAE042 | KEMET | SMD,D8xL6mm | 85 | $ 0.5968 | ||
| MAL218697106E3 | VISHAY | SMD,D10xL10.8mm | 0 | $ 1.8408 | ||
| RPS1H330MCN1GS | Nichicon | SMD,D10xL8mm | 0 | $ 1.2776 | ||
| PCX1H330MCS1GS | Nichicon | SMD,D10xL11mm | 0 | $ 1.5115 | ||
| PCX1H330MCL1GS | Nichicon | SMD,D10xL10mm | 0 | $ 1.3062 | ||
| PCV1H330MCL1GS | Nichicon | SMD,D10xL8mm | 0 | $ 1.5538 | ||
| PCV1J330MCL1GS | Nichicon | SMD,D10xL10mm | 0 | $ 0.8799 | ||
| MAL218497805E3 | VISHAY | SMD,D10xL12.7mm | 0 | $ 1.9658 | ||
| MAL218497106E3 | VISHAY | SMD,D8xL12mm | 0 | $ 1.5924 | ||
| PCV1H330MCL6GS | Nichicon | SMD,D8xL10mm | 0 | $ 1.3279 |

