VISHAY MAL218097502E3
| Manufacturer | |
| MPN | MAL218097502E3 |
| LCSC Part # | C3274456 |
| Packaging | SMD,D6.3xL5.9mm |
| Customer # | |
| Key Attributes | 39uF 16V 2.46A@100kHz ±20% SMD,D6.3xL5.9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | VISHAY MAL218097502E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D6.3xL5.9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 5.9mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 2.46A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D6.3xL5.9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 5.9mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 2.46A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9582 | $ 0.96 |
| 200+ | $ 0.3719 | $ 74.38 |
| 500+ | $ 0.358 | $ 179.00 |
| 1,000+ | $ 0.3518 | $ 351.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D6.3xL5.9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 5.9mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 2.46A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D6.3xL5.9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 5.9mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 2.46A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 16SVP39M | PANASONIC | SMD,D6.3xL6mm | 55 | $ 1.1116 | ||
| OVZ390M1CTR-0606 | Lelon | SMD,D6.3xL5.9mm | 0 | $ 0.2257 | ||
| RPA1C390MCN1GS | Nichicon | SMD,D6.3xL5.7mm | 0 | $ 0.1945 | ||
| PCF1C390MCL1GS | Nichicon | SMD,D6.3xL6mm | 0 | $ 0.6619 | ||
| PCF1C390MCL4GB | Nichicon | SMD,D6.3xL5.5mm | 0 | $ 0.3862 | ||
| RPS1C390MCN1GS | Nichicon | SMD,D6.3xL5.7mm | 0 | $ 0.3997 | ||
| 16SVPA39MAA | PANASONIC | SMD,D6.3xL6mm | 0 | $ 0.3601 | ||
| APXS160ARA390MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.2581 | ||
| PCS1C390MCL9GS | Nichicon | SMD,D6.3xL6mm | 0 | $ 0.3808 | ||
| MAL218197501E3 | VISHAY | SMD,D6.3xL6.6mm | 0 | $ 0.6691 |

