LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218497307E3 product image
Images for reference only

VISHAY MAL218497307E3

Manufacturer
MPN
MAL218497307E3
LCSC Part #
C3274405
Packaging
SMD,D6.3xL6.1mm
Customer #
Key Attributes
330uF 6.3V 155mA@120Hz 20mΩ ±20% SMD,D6.3xL6.1mm Aluminum - Polymer Capacitors RoHS
DatasheetVISHAY MAL218497307E3
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4069$ 0.41
200+$ 0.1575$ 31.50
500+$ 0.152$ 76.00
1,000+$ 0.1492$ 149.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D6.3xL6.1mm
Lifetime2000hrs@105℃
Capacitance330uF
Height - Seated (Max)6.1mm
Polarity typePolarized
Voltage Rating6.3V
Diameter6.3mm
Operating Temperature-55℃~+105℃
Pin Spacing-
Ripple Current155mA@120Hz
Equivalent Series Resistance(ESR)20mΩ
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ULR337MOJE55CBMan Yue TechThrough Hole,D6.3xL5.5mm410$ 0.138
NPXC0570J331MJTMYminThrough Hole,D6.3xL5.7mm30$ 0.1328
6SVPC330MPANASONICSMD,D6.3xL5.9mm1,672$ 0.7162
6R3AVEA331M0606APAQSMD,D6.3xL5.8mm595$ 0.1137
A765EG337M0JLAE017KEMETSMD,D6.3xL7.3mm250$ 0.7211
SS337M6R3E0800Honor ElecThrough Hole,D6.3xL8mm85$0.1395 $0.1468
APXE6R3ARA331MF61GNCCSMD,D6.3xL6.1mm0$ 0.31
APXN6R3ARA331MF61GNCCSMD,D6.3xL6.1mm0$ 0.3044
MAL218097304E3VISHAYSMD,D6.3xL6.6mm0$ 0.6326
6SVT330MPANASONICSMD,D6.3xL6.5mm0$ 0.8086