VISHAY MAL218697606E3
| Manufacturer | |
| MPN | MAL218697606E3 |
| LCSC Part # | C3274404 |
| Packaging | SMD,D8xL12mm |
| Customer # | |
| Key Attributes | 82uF 25V 25mΩ 190mA@120Hz ±20% SMD,D8xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | VISHAY MAL218697606E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 82uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Ripple Current | 190mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 82uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Ripple Current | 190mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9829 | $ 0.98 |
| 200+ | $ 0.3812 | $ 76.24 |
| 400+ | $ 0.3673 | $ 146.92 |
| 800+ | $ 0.3611 | $ 288.88 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 82uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Ripple Current | 190mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D8xL12mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 82uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Ripple Current | 190mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OVK820M1VTR-0812 | Lelon | SMD,D8xL12mm | 790 | $ 0.3588 | ||
| 35SVT82M | PANASONIC | SMD,D8xL12mm | 0 | $ 1.3118 | ||
| MAL218697605E3 | VISHAY | SMD,D8xL12mm | 0 | $ 0.9258 | ||
| 35SVPT82M | PANASONIC | SMD,D8xL12mm | 0 | $ 1.2794 | ||
| 35SVF82M | PANASONIC | SMD,D8xL12mm | 0 | $ 1.9865 | ||
| MAL218097002E3 | VISHAY | SMD,D8xL12mm | 0 | $ 1.5955 | ||
| OVZ820M1VTR-0812 | Lelon | SMD,D8xL12mm | 0 | $ 0.4134 | ||
| PCV1V820MCL1GS | Nichicon | SMD,D8xL12mm | 0 | $ 0.7557 | ||
| MAL218197002E3 | VISHAY | SMD,D8xL12mm | 0 | $ 1.6819 | ||
| 35SEPF82M+TSS | PANASONIC | Through Hole,D8xL12mm | 0 | $ 1.1964 |

