LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon PLE0E821MCO6 product image
Images for reference only

Nichicon PLE0E821MCO6

Manufacturer
MPN
PLE0E821MCO6
LCSC Part #
C3274330
Packaging
Through Hole,D8xL9mm
Customer #
Key Attributes
820uF 2.5V 6.3A@100kHz 5mΩ ±20% Through Hole,D8xL9mm Aluminum - Polymer Capacitors RoHS
DatasheetNichicon PLE0E821MCO6
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.807$ 0.81
200+$ 0.3133$ 62.66
500+$ 0.3009$ 150.45
1,000+$ 0.2963$ 296.30
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerNichicon
PackagingThrough Hole,D8xL9mm
Lifetime2000hrs@105℃
Capacitance820uF
Height - Seated (Max)9mm
Voltage Rating2.5V
Diameter8mm
Operating Temperature-55℃~+105℃
Ripple Current6.3A@100kHz
Pin Spacing3.5mm
Equivalent Series Resistance(ESR)5mΩ
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
8821LJM0809E2RR00OZhaoqing Ruilong Elec.Through Hole,D8xL9mm915$ 0.0937
PLE0E821MCO6TDNichiconThrough Hole,D8xL9mm0$ 0.8598
APSC2R5ELL821MH08JNCCThrough Hole,D8xL9mm0$ 0.4061
APSC2R5ETD821MH08SNCCThrough Hole,D8xL9mm0$ 0.3446
APSC2R5EC3821MH08SNCCThrough Hole,D8xL9mm0$ 0.3827
2SEPC820MY+TSSPANASONICThrough Hole,D8xL9mm0$ 0.5279
2R5AREC821M0809APAQThrough Hole,D8xL9mm0$ 0.1432
PLF0E821MCO6NichiconThrough Hole,D8xL9mm0$ 0.4868
A758KK827M0EAAE015KEMETThrough Hole,D8xL9mm0$ 0.2402
PLS0E821MCO6NichiconThrough Hole,D8xL9mm0$ 0.8567
2SEPC820MX+TSSPANASONICThrough Hole,D8xL9mm0$ 0.5169