MICROCHIP GCX1206-23-0
| Manufacturer | |
| MPN | GCX1206-23-0 |
| LCSC Part # | C3272780 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 3.7@C0V/C30V Standalone 30V 2.7pF@4V,1MHz SOT-23-3 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet | MICROCHIP GCX1206-23-0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Capacitance Ratio | 3.7@C0V/C30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 2.7pF@4V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Capacitance Ratio | 3.7@C0V/C30V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 2.7pF@4V,1MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Capacitance Ratio | 3.7@C0V/C30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 2.7pF@4V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Capacitance Ratio | 3.7@C0V/C30V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 2.7pF@4V,1MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

