onsemi MM74HCT04N
| Manufacturer | |
| MPN | MM74HCT04N |
| LCSC Part # | C3272302 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 20ns@5V,50pF 2uA 6 DIP-14 Gates and Inverters RoHS |
| Datasheet | onsemi MM74HCT04N |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 20ns@5V,50pF | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 4.8mA | |
| Current - Output Low(IOL) | 4.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 20ns@5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 4.8mA | |
| Current - Output Low(IOL) | 4.8mA |
Introduction
The MM74HCT04 is a logic function device fabricated using advanced silicon-gate CMOS technology, combining the inherent advantages of CMOS — low quiescent power consumption and wide supply voltage range. The input/output characteristics and pinout of this device are compatible with the standard 74LS logic family. The MM74HCT04 is a triple-buffered hex inverter featuring low power consumption and fast switching times. All inputs are connected to VCC and ground through internal diodes for ESD protection. MM74HCT devices are designed to interface TTL and NMOS components with standard CMOS devices. These parts also serve as direct drop-in replacements for LS-TTL devices, enabling power reduction in existing designs.
Features
- Compatible with TTL and LS pinouts and thresholds
- Fast switching: tPLH, tPHL = 10 ns (typical)
- Low power: 10 μW at DC, 3.7 mW at 5 MHz
- High fan-out: ≥ 10 LS loads
- Inverting, tri-state buffer
- These devices are lead-free, halogen-free, and RoHS compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 20ns@5V,50pF | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 4.8mA | |
| Current - Output Low(IOL) | 4.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 20ns@5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 4.8mA | |
| Current - Output Low(IOL) | 4.8mA |
Introduction
The MM74HCT04 is a logic function device fabricated using advanced silicon-gate CMOS technology, combining the inherent advantages of CMOS — low quiescent power consumption and wide supply voltage range. The input/output characteristics and pinout of this device are compatible with the standard 74LS logic family. The MM74HCT04 is a triple-buffered hex inverter featuring low power consumption and fast switching times. All inputs are connected to VCC and ground through internal diodes for ESD protection. MM74HCT devices are designed to interface TTL and NMOS components with standard CMOS devices. These parts also serve as direct drop-in replacements for LS-TTL devices, enabling power reduction in existing designs.
Features
- Compatible with TTL and LS pinouts and thresholds
- Fast switching: tPLH, tPHL = 10 ns (typical)
- Low power: 10 μW at DC, 3.7 mW at 5 MHz
- High fan-out: ≥ 10 LS loads
- Inverting, tri-state buffer
- These devices are lead-free, halogen-free, and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

