MACOM MA46481-134
| Manufacturer | |
| MPN | MA46481-134 |
| LCSC Part # | C3272226 |
| Packaging | - |
| Customer # | |
| Key Attributes | 11.1@C2V/C20V 22V Standalone Variable Capacitance (Varicaps, Varactors) |
| Datasheet | MACOM MA46481-134 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Capacitance Ratio | 11.1@C2V/C20V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| DC Reverse Voltage(Vr) | 22V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Capacitance Ratio | 11.1@C2V/C20V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| DC Reverse Voltage(Vr) | 22V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | - |
Introduction
This series of tuning varactors are hyperabrupt junction GaAs diodes featuring constant gamma values of 1.0 (MA4645x, MA4646x series), 1.25 (MA4647x, MA4648x series), and 1.5 (MA4641x, MA4642x series). These diodes offer high Q values (up to 4000), enabling excellent tuning performance from VHF through Ka-band. Each device in the series exhibits a large variation in hyperabrupt junction capacitance as a function of bias voltage. Standard capacitance tolerance is ±10%, with tighter tolerances also available. Capacitance matching at one or more bias voltages is available as well. All diode types are offered in a variety of ceramic packages and chip form. The constant gamma values of 1.0, 1.25, and 1.5 provided by these diodes enable circuit designers to significantly improve circuit performance. Compared to conventional hyperabrupt tuning varactors, constant gamma tuning varactors achieve more linear voltage-controlled oscillator frequency tuning. These varactors are particularly suited for voltage-tuned filters, analog phase shifters, and modulator circuits.
Features
- Constant gamma values = 1.0, 1.25, and 1.5
- High Q factor (up to 4000 at -4V)
- More linear frequency tuning
- High and near-constant modulation sensitivity
- Available in lead-free (RoHS compliant) equivalents compatible with 260°C reflow soldering
Applications
Industrial, Scientific, and Medical (ISM) Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Capacitance Ratio | 11.1@C2V/C20V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| DC Reverse Voltage(Vr) | 22V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Capacitance Ratio | 11.1@C2V/C20V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| DC Reverse Voltage(Vr) | 22V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | - |
Introduction
This series of tuning varactors are hyperabrupt junction GaAs diodes featuring constant gamma values of 1.0 (MA4645x, MA4646x series), 1.25 (MA4647x, MA4648x series), and 1.5 (MA4641x, MA4642x series). These diodes offer high Q values (up to 4000), enabling excellent tuning performance from VHF through Ka-band. Each device in the series exhibits a large variation in hyperabrupt junction capacitance as a function of bias voltage. Standard capacitance tolerance is ±10%, with tighter tolerances also available. Capacitance matching at one or more bias voltages is available as well. All diode types are offered in a variety of ceramic packages and chip form. The constant gamma values of 1.0, 1.25, and 1.5 provided by these diodes enable circuit designers to significantly improve circuit performance. Compared to conventional hyperabrupt tuning varactors, constant gamma tuning varactors achieve more linear voltage-controlled oscillator frequency tuning. These varactors are particularly suited for voltage-tuned filters, analog phase shifters, and modulator circuits.
Features
- Constant gamma values = 1.0, 1.25, and 1.5
- High Q factor (up to 4000 at -4V)
- More linear frequency tuning
- High and near-constant modulation sensitivity
- Available in lead-free (RoHS compliant) equivalents compatible with 260°C reflow soldering
Applications
Industrial, Scientific, and Medical (ISM) Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

