SKYWORKS SMV1247-040LF
| Manufacturer | |
| MPN | SMV1247-040LF |
| LCSC Part # | C3272164 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | Hyperabrupt Junction Tuning Varactors |
| Datasheet | SKYWORKS SMV1247-040LF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | SKYWORKS | |
| Packaging | 0402 | |
| Capacitance Ratio | 10@C0.3V/C4.7V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 15V | |
| Series Resistance (Rs) | 4.6Ω | |
| Diode Capacitance | 0.78pF@4.7V,50MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | SKYWORKS | |
| Packaging | 0402 | |
| Capacitance Ratio | 10@C0.3V/C4.7V | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 15V | |
| Series Resistance (Rs) | 4.6Ω | |
| Diode Capacitance | 0.78pF@4.7V,50MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMV1247-SMV1255 group of silicon hyperabrupt junction varactor diodes is designed for use in Voltage Controlled Oscillators (VCOs) with a low tuning voltage operation. This group of varactors is characterized for capacitance and resistance over temperature.
Features
AI Translation
- High capacitance ratio: C0.3V/C4.7V = 12 typical
- Packages rated MSL1, 260 ℃ per JEDEC J-STD-020
Applications
AI Translation
- Low tuning voltage VCOs
- High-volume commercial systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | SKYWORKS | |
| Packaging | 0402 | |
| Capacitance Ratio | 10@C0.3V/C4.7V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 15V | |
| Series Resistance (Rs) | 4.6Ω | |
| Diode Capacitance | 0.78pF@4.7V,50MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | SKYWORKS | |
| Packaging | 0402 | |
| Capacitance Ratio | 10@C0.3V/C4.7V | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 15V | |
| Series Resistance (Rs) | 4.6Ω | |
| Diode Capacitance | 0.78pF@4.7V,50MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMV1247-SMV1255 group of silicon hyperabrupt junction varactor diodes is designed for use in Voltage Controlled Oscillators (VCOs) with a low tuning voltage operation. This group of varactors is characterized for capacitance and resistance over temperature.
Features
AI Translation
- High capacitance ratio: C0.3V/C4.7V = 12 typical
- Packages rated MSL1, 260 ℃ per JEDEC J-STD-020
Applications
AI Translation
- Low tuning voltage VCOs
- High-volume commercial systems
C3272164 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



