LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AE1543-1643DB5161 product image
Images for reference only

Anatech Electronics Inc. AE1543-1643DB5161

Manufacturer
MPN
AE1543-1643DB5161
LCSC Part #
C3271723
Packaging
-
Customer #
Key Attributes
RF Multiplexers
DatasheetAnatech Electronics Inc. AE1543-1643DB5161
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 741.6171$ 741.62
200+$ 694.3449$ 138868.98
500+$ 669.9424$ 334971.20
1,000+$ 657.8858$ 657885.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerAnatech Electronics Inc.
Packaging-
High band insertion loss (Max)1dB
Low Band Attenuation (Min)-
Low band return loss (Min)15dB
Operating Temperature-40℃~+70℃
High Band Attenuation (Min)-
Low band insertion loss (Max)1dB
High band return loss (Min)15dB
High band range1.625GHz~1.662GHz
Low band range1.526GHz~1.56GHz