Anatech Electronics Inc. AE1090-1030D5405
| Manufacturer | |
| MPN | AE1090-1030D5405 |
| LCSC Part # | C3271666 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40dB 40dB RF Multiplexers |
| Datasheet | Anatech Electronics Inc. AE1090-1030D5405 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| High band insertion loss (Max) | 1.3dB | |
| Low Band Attenuation (Min) | 40dB | |
| Low band return loss (Min) | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 1.3dB | |
| High Band Attenuation (Min) | 40dB | |
| High band return loss (Min) | 15dB | |
| High band range | 1.025GHz~1.035GHz | |
| Low band range | 1.085GHz~1.095GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| High band insertion loss (Max) | 1.3dB | |
| Low Band Attenuation (Min) | 40dB | |
| Low band return loss (Min) | 15dB |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 1.3dB | |
| High Band Attenuation (Min) | 40dB | |
| High band return loss (Min) | 15dB | |
| High band range | 1.025GHz~1.035GHz | |
| Low band range | 1.085GHz~1.095GHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 415.4884 | $ 415.49 |
| 200+ | $ 160.7885 | $ 32157.70 |
| 500+ | $ 155.1381 | $ 77569.05 |
| 1,000+ | $ 152.3469 | $ 152346.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| High band insertion loss (Max) | 1.3dB | |
| Low Band Attenuation (Min) | 40dB | |
| Low band return loss (Min) | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 1.3dB | |
| High Band Attenuation (Min) | 40dB | |
| High band return loss (Min) | 15dB | |
| High band range | 1.025GHz~1.035GHz | |
| Low band range | 1.085GHz~1.095GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| High band insertion loss (Max) | 1.3dB | |
| Low Band Attenuation (Min) | 40dB | |
| Low band return loss (Min) | 15dB |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 1.3dB | |
| High Band Attenuation (Min) | 40dB | |
| High band return loss (Min) | 15dB | |
| High band range | 1.025GHz~1.035GHz | |
| Low band range | 1.085GHz~1.095GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

