Full-Way FSW7227YUWQ10G/TR
| Manufacturer |
Full-Way
Asian Brands |
| Mfr. Part # | FSW7227YUWQ10G/TR |
| LCSC Part # | C32713317 |
| Package | UQFN-10L(1.4x1.8) |
| Customer # | |
| Key Attributes | Dual 2:1 USB2.0 Mux/De-Mux With DC 30V Over-Voltage Protection |
| Description | IC SWITCH 2:1 10Ω UQFN-10L(1.4x1.8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Full-Way | |
| Package | UQFN-10L(1.4x1.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,940
10,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1437 | $ 0.72 |
50+ | $ 0.1129 | $ 5.65 |
150+ | $ 0.0997 | $ 14.96 |
500+ | $ 0.0832 | $ 41.60 |
3,000+ | $ 0.0758 | $ 227.40 |
6,000+ | $ 0.0714 | $ 428.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$