LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UMW AD8628ARTZ(UMW)

Manufacturer
UMWAsian Brands
MPN
AD8628ARTZ(UMW)
LCSC Part #
C32713098
Packaging
SOT-23-5
Customer #
Key Attributes
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
DatasheetUMW AD8628ARTZ(UMW)
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOT-23-5
Output Current30mA
Number of Channels1
Vos - Input Offset Voltage1uV
Slew Rate1V/us
Input Offset Current(Ios)50pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current100pA
Common Mode Rejection Ratio(CMRR)140dB
Input Offset Voltage Drift(Vos TC)2nV/℃
Quiescent Current850uA
Gain Bandwidth Product2.5MHz
FeaturesZero drift / auto-zero
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-2.5V~-1.35V;1.35V~2.5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Introduction

AI Translation

The amplifier features ultralow offset voltage, drift, and bias current. The AD8628/AD8629/AD8630 are wide-bandwidth, auto-zero amplifiers with rail-to-rail input/output swing and low noise. Operating voltage is fully specified for 2.7V to 5V single supply (±1.35V to ±2.5V dual supply). The AD8628/AD8629/AD8630 deliver advantages previously found only in high-cost auto-zero or chopper-stabilized amplifiers. With an offset voltage of only 1μV, drift less than 0.005μV/°C, and noise of only 0.5μVₚ₋ₚ (0Hz to 10Hz), they are suitable for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from near-zero drift over the operating temperature range. Many systems can leverage the rail-to-rail input/output swing of the AD8628/AD8629/AD8630 to reduce input bias circuit complexity and maximize SNR.

Features

AI Translation
  • Lowest auto-zero amplifier noise
  • Low offset voltage: 1μV
  • Input offset drift: 0.002μV/℃
  • Rail-to-rail input/output swing
  • 5V single-supply operation
  • High gain, CMRR, and PSRR: 130dB
  • Ultra-low input bias current: 100pA (maximum)
  • Low supply current: 1.0mA
  • Overload recovery time: 50μs
  • No external components required

Applications

AI Translation
  • Automotive sensors
  • Pressure and position sensors
  • Strain gauge amplifiers
  • Medical instrumentation