DMBJ JBLM2101M050D094RTM
| Manufacturer | DMBJAsian Brands |
| MPN | JBLM2101M050D094RTM |
| LCSC Part # | C32712957 |
| Packaging | SMD,D8xL9.4mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 50V SMD |
| Datasheet | DMBJ JBLM2101M050D094RTM |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D8xL9.4mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 9.4mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D8xL9.4mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 9.4mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 480
480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1916 | $ 0.96 |
| 50+ | $ 0.1514 | $ 7.57 |
| 150+ | $ 0.1342 | $ 20.13 |
| 500+ | $ 0.1127 | $ 56.35 |
| 2,500+ | $ 0.1031 | $ 257.75 |
| 5,000+ | $ 0.0974 | $ 487.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D8xL9.4mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 9.4mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D8xL9.4mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 9.4mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JBLE2101M050D080RL | DMBJ | Through Hole,D8xL8mm | 430 | $ 0.167 | ||
| JBLE2101M050D110RL | DMBJ | Through Hole,D8xL11mm | 40 | $ 0.1885 | ||
| JBLH2101M050D090RLM 100UF 50V | DMBJ | Through Hole,D8xL9mm | 680 | $ 0.2464 | ||
| JBLH2101M050D120RLM 100UF 50V | DMBJ | Through Hole,D8xL12mm | 15 | $ 0.2173 | ||
| JBLE2101M063D110RL | DMBJ | Through Hole,D8xL11mm | 390 | $ 0.2584 | ||
| JBLH2101M063D120RLM 100UF 63V | DMBJ | Through Hole,D8xL12mm | 1,915 | $ 0.2949 | ||
| JBLH2101M050C120RLM 100UF 50V | DMBJ | Through Hole,D6.3xL12mm | 1,505 | $ 0.2888 | ||
| JBLE2101M063E120RL | DMBJ | Through Hole,D10xL12mm | 300 | $ 0.3021 |



