DMBJ JBLM2470M025C058RTM
| Manufacturer | DMBJAsian Brands |
| MPN | JBLM2470M025C058RTM |
| LCSC Part # | C32712937 |
| Packaging | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 25V SMD |
| Datasheet | DMBJ JBLM2470M025C058RTM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 5.8mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 785
785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1382 | $ 0.69 |
| 50+ | $ 0.1092 | $ 5.46 |
| 150+ | $ 0.0948 | $ 14.22 |
| 1,000+ | $ 0.0839 | $ 83.90 |
| 2,000+ | $ 0.0752 | $ 150.40 |
| 5,000+ | $ 0.0709 | $ 354.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 5.8mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



