HRS DF1B-34DEP-2.5RC
| Manufacturer | |
| MPN | DF1B-34DEP-2.5RC |
| LCSC Part # | C3269886 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | 2.5mm 2.5mm 2 -35℃~+85℃ 2x17P 17 Locking P=2.5mm Rectangular Connector Housings RoHS |
| Datasheet | HRS DF1B-34DEP-2.5RC |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | 2.5mm | |
| Number of Rows | 2 | |
| Operating Temperature | -35℃~+85℃ | |
| With Wings | Without Fins | |
| Holes Structure | 2x17P | |
| Color | White | |
| Number of PINs Per Row | 17 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | 2.5mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| With Wings | Without Fins | |
| Holes Structure | 2x17P | |
| Color | White | |
| Number of PINs Per Row | 17 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4032 | $ 1.40 |
| 10+ | $ 1.1582 | $ 11.58 |
| 30+ | $ 1.0236 | $ 30.71 |
| 100+ | $ 0.8727 | $ 87.27 |
| 500+ | $ 0.8046 | $ 402.30 |
| 1,000+ | $ 0.7738 | $ 773.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | 2.5mm | |
| Number of Rows | 2 | |
| Operating Temperature | -35℃~+85℃ | |
| With Wings | Without Fins | |
| Holes Structure | 2x17P | |
| Color | White | |
| Number of PINs Per Row | 17 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Row Spacing | 2.5mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| With Wings | Without Fins | |
| Holes Structure | 2x17P | |
| Color | White | |
| Number of PINs Per Row | 17 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



