LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF62B-3EP-2.2C(18) product image
Images for reference only

HRS DF62B-3EP-2.2C(18)

Manufacturer
MPN
DF62B-3EP-2.2C(18)
LCSC Part #
C3269807
Packaging
P=2.2mm
Customer #
Key Attributes
2.2mm 2mm 2 -35℃~+105℃ 2xP P=2.2mm Rectangular Connector Housings RoHS
DatasheetHRS DF62B-3EP-2.2C(18)
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6284$ 0.63
200+$ 0.243$ 48.60
500+$ 0.2353$ 117.65
1,000+$ 0.2306$ 230.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2.2mm
Pitch2.2mm
Row Spacing2mm
Number of Rows2
Operating Temperature-35℃~+105℃
Holes Structure2xP
Number of PINs Per Row-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.