Harwin M80-263FC08-00-00
| Manufacturer | |
| MPN | M80-263FC08-00-00 |
| LCSC Part # | C3269113 |
| Packaging | P=4mm |
| Customer # | |
| Key Attributes | 4mm 1 P=4mm Rectangular Connector Housings RoHS |
| Datasheet | Harwin M80-263FC08-00-00 |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Harwin | |
| Packaging | P=4mm | |
| Pitch | 4mm | |
| Number of Rows | 1 | |
| Holes Structure | - | |
| Number of PINs Per Row | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Harwin | |
| Packaging | P=4mm | |
| Pitch | 4mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Holes Structure | - | |
| Number of PINs Per Row | - |
Introduction
This is a series of 2mm pitch male and female rectangular, fully shielded, non-sealed connectors with removable contacts, for board-to-board, cable-to-board and cable-to-cable interconnection. The series covers 2 to 96 ways with a variety of application options. Female connectors are available with crimp, vertical through-hole and surface mount termination. Male connectors are available with crimp, vertical or horizontal (90°) through-hole and surface mount termination. A wide range of pre-wired contacts and cable assembly options are also available.
Connectors are offered with a range of gold- or tin-plated contact terminations (as shown in Appendix 1). The contact area of gold-plated contacts is hard acid gold of 98% purity.
The connector is designed as a low-voltage connector for use in high packing density electronic equipment. Connectors are polarised to prevent mismating and can be produced with a locking feature (L-Tek) or in jackscrews (J-Tek) form, with or without board-mount retention.
L-Tek and J-Tek connectors are offered with low frequency (LF) contacts, while Mix-Tek connectors are also available in jackscrew versions with a choice of power or coaxial contacts.
Note: Some connector styles can be manufactured and tested to BS9525 F0033. All other connectors in this series are designed to the same specification. For cable assembly specifications, refer to assembly specification C049XX (where XX is the latest issue).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.1718 | $ 17.17 |
| 200+ | $ 6.6456 | $ 1329.12 |
| 500+ | $ 6.4126 | $ 3206.30 |
| 1,000+ | $ 6.2969 | $ 6296.90 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Harwin | |
| Packaging | P=4mm | |
| Pitch | 4mm | |
| Number of Rows | 1 | |
| Holes Structure | - | |
| Number of PINs Per Row | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Harwin | |
| Packaging | P=4mm | |
| Pitch | 4mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Holes Structure | - | |
| Number of PINs Per Row | - |
Introduction
This is a series of 2mm pitch male and female rectangular, fully shielded, non-sealed connectors with removable contacts, for board-to-board, cable-to-board and cable-to-cable interconnection. The series covers 2 to 96 ways with a variety of application options. Female connectors are available with crimp, vertical through-hole and surface mount termination. Male connectors are available with crimp, vertical or horizontal (90°) through-hole and surface mount termination. A wide range of pre-wired contacts and cable assembly options are also available.
Connectors are offered with a range of gold- or tin-plated contact terminations (as shown in Appendix 1). The contact area of gold-plated contacts is hard acid gold of 98% purity.
The connector is designed as a low-voltage connector for use in high packing density electronic equipment. Connectors are polarised to prevent mismating and can be produced with a locking feature (L-Tek) or in jackscrews (J-Tek) form, with or without board-mount retention.
L-Tek and J-Tek connectors are offered with low frequency (LF) contacts, while Mix-Tek connectors are also available in jackscrew versions with a choice of power or coaxial contacts.
Note: Some connector styles can be manufactured and tested to BS9525 F0033. All other connectors in this series are designed to the same specification. For cable assembly specifications, refer to assembly specification C049XX (where XX is the latest issue).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

