LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 2077780004

Manufacturer
MPN
2077780004
LCSC Part #
C3268066
Packaging
P=3.6mm
Customer #
Key Attributes
CONN HOUSING 3.6mm SINGLE ROW
DatasheetMOLEX 2077780004
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.6mm
Pitch3.6mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Holes Structure1x4P
ColorBlack
Plastic MaterialPA
Number of PINs Per Row4
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.