LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics IL-AG5-6S-S3C1 product image
  • IL-AG5-6S-S3C1 thumbnail 1
  • IL-AG5-6S-S3C1 thumbnail 2
  • IL-AG5-6S-S3C1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JAE Electronics IL-AG5-6S-S3C1

Manufacturer
MPN
IL-AG5-6S-S3C1
LCSC Part #
C3266306
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2.5mm SINGLE ROW
DatasheetJAE Electronics IL-AG5-6S-S3C1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=2.5mm
Pitch2.5mm
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+85℃
Holes Structure1x6P
Plastic MaterialPBT
ColorGreen
Number of PINs Per Row6
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.