LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Harwin M80-263F908-00-00 product image
Images for reference only

Harwin M80-263F908-00-00

Manufacturer
MPN
M80-263F908-00-00
LCSC Part #
C3266210
Packaging
P=4mm
Customer #
Key Attributes
4mm 1 P=4mm Rectangular Connector Housings RoHS
DatasheetHarwin M80-263F908-00-00
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3556$ 16.36
200+$ 6.3293$ 1265.86
500+$ 6.1071$ 3053.55
1,000+$ 5.9976$ 5997.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHarwin
PackagingP=4mm
Pitch4mm
Number of Rows1
Holes Structure-
Number of PINs Per Row-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.