Littelfuse V56ZC3P
| Manufacturer | |
| MPN | V56ZC3P |
| LCSC Part # | C3264583 |
| Packaging | - |
| Customer # | |
| Key Attributes | 45V 35V 56V Varistors, MOVs RoHS |
| Datasheet | Littelfuse V56ZC3P |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 2.15nF@1MHz | |
| Energy | 5.5J | |
| Maximum DC Volts | 45V | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 56V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2.15nF@1MHz | |
| Energy | 5.5J | |
| Maximum DC Volts | 45V | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 56V | |
| Diameter (φD) | - |
Introduction
The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- to medium-voltage circuits and systems. Typical applications include motor controls, telecommunications, solenoids, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five case sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.
Features
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS
- DC voltage rating: 5.5V to 615V
- No derating required at ambient temperatures up to 85°C
- 5 case sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape & reel or bulk packaging
- Standard lead configurations available
Applications
- Motor control
- Telecommunications
- Solenoids
- Power supply circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 2.15nF@1MHz | |
| Energy | 5.5J | |
| Maximum DC Volts | 45V | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 56V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2.15nF@1MHz | |
| Energy | 5.5J | |
| Maximum DC Volts | 45V | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 56V | |
| Diameter (φD) | - |
Introduction
The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- to medium-voltage circuits and systems. Typical applications include motor controls, telecommunications, solenoids, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five case sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.
Features
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS
- DC voltage rating: 5.5V to 615V
- No derating required at ambient temperatures up to 85°C
- 5 case sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape & reel or bulk packaging
- Standard lead configurations available
Applications
- Motor control
- Telecommunications
- Solenoids
- Power supply circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

