KEMET VC1206L201R008
| Manufacturer | |
| MPN | VC1206L201R008 |
| LCSC Part # | C3264423 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 25V 11V 8V 15V 1206 Varistors, MOVs RoHS |
| Datasheet | KEMET VC1206L201R008 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Clamping Voltage | 25V | |
| Rated Wattage | 8mW | |
| Pitch | - | |
| Capacitance | 2nF@1kHz | |
| Energy | 600mJ | |
| Maximum DC Volts | 11V | |
| Maximum AC Volts | 8V | |
| Varistor Voltage | 15V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Clamping Voltage | 25V | |
| Rated Wattage | 8mW | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2nF@1kHz | |
| Energy | 600mJ | |
| Maximum DC Volts | 11V | |
| Maximum AC Volts | 8V | |
| Varistor Voltage | 15V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Clamping Voltage | 25V | |
| Rated Wattage | 8mW | |
| Pitch | - | |
| Capacitance | 2nF@1kHz | |
| Energy | 600mJ | |
| Maximum DC Volts | 11V | |
| Maximum AC Volts | 8V | |
| Varistor Voltage | 15V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Clamping Voltage | 25V | |
| Rated Wattage | 8mW | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2nF@1kHz | |
| Energy | 600mJ | |
| Maximum DC Volts | 11V | |
| Maximum AC Volts | 8V | |
| Varistor Voltage | 15V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

