LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON BPM440WE

Manufacturer
MPN
BPM440WE
LCSC Part #
C3264106
Packaging
-
Customer #
Key Attributes
Varistors, MOVs RoHS
DatasheetEATON BPM440WE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Features

AI Translation
  • Usable standalone or in combination with other devices
  • Local easyID visual indication and optional remote contact signaling
  • Unique module locking system for 75 to 690V surge arresters, securing protection modules to the base section
  • Tool-free module replacement with push-to-release button
  • Integrated mechanical coding between base and protection module, preventing installation of incorrect replacement modules
  • Current suppression between neutral and protective conductors in TT systems
  • Facilitates compliance with personnel and equipment protection requirements in "3+1" and "7+1" circuits
  • Three-pole terminal remote contact signaling option with floating changeover contact, configurable as normally open or normally closed per circuit design
  • CE, CSA, KEMA RoHS compliant
  • 35mm DIN-Rail mounting