LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V10X330E product image
Images for reference only

Littelfuse V10X330E

Manufacturer
MPN
V10X330E
LCSC Part #
C3263742
Packaging
-
Customer #
Key Attributes
435V 330V 530V Varistors, MOVs RoHS
DatasheetLittelfuse V10X330E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0777$ 0.08
200+$ 0.0301$ 6.02
700+$ 0.0291$ 20.37
1,400+$ 0.0285$ 39.90
Standard Packaging700/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Energy84J
Capacitance240pF@1kHz
Maximum DC Volts435V
Maximum AC Volts330V
Varistor Voltage530V

Introduction

AI Translation

Littelfuse Xtreme Varistor Series is specifically designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability. Xtreme Varistor Series is available in six nominal disc sizes: 5mm, 7mm, 10mm, 11mm, 14mm and 20mm.

Features

AI Translation
  • High operating temperature: 125º C
  • High energy absorption rating: 9.5J – 880J
  • High surge current handling capability: 1.2kA – 15kA
  • Wide operating voltage: 130Vac – 680Vac
  • RoHS compliant, Halogen-free, and Pb-free

Applications

AI Translation
  • Home appliance
  • Outdoor LED lighting driver/power supply
  • Switch Mode Power Supply (SMPS)
  • Surge Protection Device (SPD) Type 2, Type 3, and Type 4CA
  • Ground Fault Circuit Interrupter (GFCI & AFCI)
  • Smart E-Meter
  • Home Automation and Security System: Fire Alarm, Smoke Detector