Amphenol NPA-700B-02WG
| Manufacturer | |
| MPN | NPA-700B-02WG |
| LCSC Part # | C3263618 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 5hpa I2C SOIC-14 Pressure Sensors, Transducers RoHS |
| Datasheet | Amphenol NPA-700B-02WG |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | SOIC-14 | |
| Pressure range | 5hpa | |
| Standby Current | - | |
| Features | Integrated signal amplifier;Integrated ADC and digital interface;On-chip temperature output | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | SOIC-14 | |
| Pressure range | 5hpa | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;Integrated ADC and digital interface;On-chip temperature output | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C |
Introduction
The NPA Series of Surface-Mount Pressure Sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
Features
- Surface-mountable
- Differential, gauge, absolute and low pressure
- 10” H₂O to 30 PSI full scale
- Output Options: Amplified Analog, Digital Serial (14bit), Digital I²C, Uncalibrated mV
- On chip temperature sensor in digital mode
- Operating temperature range of -40℃ to 125℃
- Total Error Band <±1.5% FSO
- Up to 60 psi proof pressure
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.4852 | $ 36.49 |
| 200+ | $ 14.1198 | $ 2823.96 |
| 500+ | $ 13.6245 | $ 6812.25 |
| 1,000+ | $ 13.3792 | $ 13379.20 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | SOIC-14 | |
| Pressure range | 5hpa | |
| Standby Current | - | |
| Features | Integrated signal amplifier;Integrated ADC and digital interface;On-chip temperature output | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | SOIC-14 | |
| Pressure range | 5hpa | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;Integrated ADC and digital interface;On-chip temperature output | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C |
Introduction
The NPA Series of Surface-Mount Pressure Sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
Features
- Surface-mountable
- Differential, gauge, absolute and low pressure
- 10” H₂O to 30 PSI full scale
- Output Options: Amplified Analog, Digital Serial (14bit), Digital I²C, Uncalibrated mV
- On chip temperature sensor in digital mode
- Operating temperature range of -40℃ to 125℃
- Total Error Band <±1.5% FSO
- Up to 60 psi proof pressure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NPA-730B-02WD | Amphenol | SOIC-14 | 0 | $ 40.524 | ||
| NPA-730B-02WG | Amphenol | SOIC-14 | 0 | $ 30.1837 |

