Littelfuse V20P625P
| Manufacturer | |
| MPN | V20P625P |
| LCSC Part # | C3263200 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.65kV 825V 625V 1kV Varistors, MOVs RoHS |
| Datasheet | Littelfuse V20P625P |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 1.65kV | |
| Pitch | 10mm | |
| Rated Wattage | - | |
| Capacitance | 250pF@1MHz | |
| Energy | 400J | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 1.65kV | |
| Pitch | 10mm | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 250pF@1MHz | |
| Energy | 400J | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV | |
| Diameter (φD) | - |
Introduction
The UltraMOV® Metal Oxide Varistor series is designed for applications requiring high peak surge current ratings and high energy absorption capability. These varistors are primarily intended for AC line voltage applications such as surge protective devices, uninterruptible power supplies, AC outlet strips, AC energy meters, or other products requiring suppression of high transient surge current voltages from lightning, inductive load switching, or capacitor bank switching. The devices are available in radial lead packages in 7mm, 10mm, 14mm, and 20mm sizes with multiple lead configurations. UltraMOV® varistors feature industry-accepted epoxy encapsulation, rated for ambient temperatures up to 85°C with no derating required. The series uses laser marking and is available in bulk, taped and ammo pack, or tape and reel packaging.
Features
- Lead-free, halogen-free, and RoHS compliant
- High peak surge current rating up to 10kA for a single 8×20μs pulse (20mm variant)
- Standard operating voltage range compatible with common AC line voltages (130 V~AC to 625 V~AC)
- Specified maximum standby current (leakage current)
- Custom voltage options available
- Standard lead configurations and lead spacing options
- High operating temperature range up to 125°C (phenolic coating option). 10mm, 14mm, and 20mm devices are UL and TUV certified with 800V isolation voltage rating
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 1.65kV | |
| Pitch | 10mm | |
| Rated Wattage | - | |
| Capacitance | 250pF@1MHz | |
| Energy | 400J | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 1.65kV | |
| Pitch | 10mm | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 250pF@1MHz | |
| Energy | 400J | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV | |
| Diameter (φD) | - |
Introduction
The UltraMOV® Metal Oxide Varistor series is designed for applications requiring high peak surge current ratings and high energy absorption capability. These varistors are primarily intended for AC line voltage applications such as surge protective devices, uninterruptible power supplies, AC outlet strips, AC energy meters, or other products requiring suppression of high transient surge current voltages from lightning, inductive load switching, or capacitor bank switching. The devices are available in radial lead packages in 7mm, 10mm, 14mm, and 20mm sizes with multiple lead configurations. UltraMOV® varistors feature industry-accepted epoxy encapsulation, rated for ambient temperatures up to 85°C with no derating required. The series uses laser marking and is available in bulk, taped and ammo pack, or tape and reel packaging.
Features
- Lead-free, halogen-free, and RoHS compliant
- High peak surge current rating up to 10kA for a single 8×20μs pulse (20mm variant)
- Standard operating voltage range compatible with common AC line voltages (130 V~AC to 625 V~AC)
- Specified maximum standby current (leakage current)
- Custom voltage options available
- Standard lead configurations and lead spacing options
- High operating temperature range up to 125°C (phenolic coating option). 10mm, 14mm, and 20mm devices are UL and TUV certified with 800V isolation voltage rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

