TI V175LT10A
| Manufacturer | |
| MPN | V175LT10A |
| LCSC Part # | C3262989 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 455V 330V 250V 68V TO-247-3 Varistors, MOVs |
| Datasheet | TI V175LT10A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TI | |
| Packaging | TO-247-3 | |
| Clamping Voltage | 455V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 1.5nF@1MHz | |
| Energy | 55J | |
| Maximum DC Volts | 330V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 68V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TI | |
| Packaging | TO-247-3 | |
| Clamping Voltage | 455V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5nF@1MHz | |
| Energy | 55J | |
| Maximum DC Volts | 330V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 68V | |
| Diameter (φD) | - |
Introduction
The LA series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors occupy minimal mounting space and are available in multiple standard lead configurations. The LA series varistors are offered in four body sizes: 7mm, 10mm, 14mm, and 20mm; with VM(AC)RMS voltage ratings from 130V to 1000V and energy absorption capability up to 360J. Select LA series part numbers are available with a clamping voltage option, differentiated by suffix A or B: the A suffix denotes the standard version, while the B suffix provides a lower clamping voltage. Refer to the LA Series Device Ratings and Specifications table for part numbers and brand information. Phenolic-coated LA series devices offer an improved maximum operating temperature of 125°C. These devices also feature improved temperature cycling performance. All ratings and specifications conform to standard LA series requirements, except the high-potential package (isolation voltage capability) is rated at 500V. These devices are not UL, CSA, VDE, or CECC recognized. Ordering: append X1347 to the end of the part number (e.g., V230LA20AX1347; lead-free/RoHS version: V230LA20APX1347).
Features
- Lead-free, RoHS-compliant options available
- Energy absorption capacity up to 360J
- VM(AC)RMS operating voltage range: 130V to 1000V
- No derating required up to 85℃ ambient temperature
- Available in tape-and-reel or bulk packaging
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TI | |
| Packaging | TO-247-3 | |
| Clamping Voltage | 455V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 1.5nF@1MHz | |
| Energy | 55J | |
| Maximum DC Volts | 330V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 68V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TI | |
| Packaging | TO-247-3 | |
| Clamping Voltage | 455V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5nF@1MHz | |
| Energy | 55J | |
| Maximum DC Volts | 330V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 68V | |
| Diameter (φD) | - |
Introduction
The LA series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors occupy minimal mounting space and are available in multiple standard lead configurations. The LA series varistors are offered in four body sizes: 7mm, 10mm, 14mm, and 20mm; with VM(AC)RMS voltage ratings from 130V to 1000V and energy absorption capability up to 360J. Select LA series part numbers are available with a clamping voltage option, differentiated by suffix A or B: the A suffix denotes the standard version, while the B suffix provides a lower clamping voltage. Refer to the LA Series Device Ratings and Specifications table for part numbers and brand information. Phenolic-coated LA series devices offer an improved maximum operating temperature of 125°C. These devices also feature improved temperature cycling performance. All ratings and specifications conform to standard LA series requirements, except the high-potential package (isolation voltage capability) is rated at 500V. These devices are not UL, CSA, VDE, or CECC recognized. Ordering: append X1347 to the end of the part number (e.g., V230LA20AX1347; lead-free/RoHS version: V230LA20APX1347).
Features
- Lead-free, RoHS-compliant options available
- Energy absorption capacity up to 360J
- VM(AC)RMS operating voltage range: 130V to 1000V
- No derating required up to 85℃ ambient temperature
- Available in tape-and-reel or bulk packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

