Littelfuse V20H20PL2B
| Manufacturer | |
| MPN | V20H20PL2B |
| LCSC Part # | C3262772 |
| Packaging | - |
| Customer # | |
| Key Attributes | 26V 20V 33V Varistors, MOVs RoHS |
| Datasheet | Littelfuse V20H20PL2B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 15nF@1MHz | |
| Maximum DC Volts | 26V | |
| Energy | 58J | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 15nF@1MHz | |
| Maximum DC Volts | 26V | |
| Energy | 58J | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 15nF@1MHz | |
| Maximum DC Volts | 26V | |
| Energy | 58J | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 15nF@1MHz | |
| Maximum DC Volts | 26V | |
| Energy | 58J | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

