LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse V250LU40CP

Manufacturer
MPN
V250LU40CP
LCSC Part #
C3262720
Packaging
-
Customer #
Key Attributes
250V 390V Varistors, MOVs RoHS
DatasheetLittelfuse V250LU40CP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Energy300J
Maximum AC Volts250V
Varistor Voltage390V

Introduction

AI Translation

The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

AI Translation
  • Lead–free, Halogen-Free and RoHS compliant
  • High energy absorption capability WTM 40J to 530J (2ms)
  • High pulse life rating
  • High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
  • No derating up to 85℃ ambient
  • The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
  • Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
  • These devices also have improved temperature cycling performance capability

Applications

AI Translation
  • AC line Surge Protection Device (SPD) product
  • Other similar applications requiring high transient energy and peak current capability in a relatively small package size