PANASONIC ERZ-C32CK431W
| Manufacturer | |
| MPN | ERZ-C32CK431W |
| LCSC Part # | C3262213 |
| Packaging | - |
| Customer # | |
| Key Attributes | 350V 275V 430V Varistors, MOVs RoHS |
| Datasheet | PANASONIC ERZ-C32CK431W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Energy | 400J | |
| Maximum DC Volts | 350V | |
| Capacitance | 2.5nF@1kHz | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Energy | 400J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 350V | |
| Capacitance | 2.5nF@1kHz | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ZNR Transient/Surge Absorbers with Leads are heavy-duty ZNRs featuring uniquely designed lead terminals for enhanced reliability. The leads serve as both electrical connection terminals and mounting legs. This type of ZNR is suitable for power supplies or transient voltage surge suppressor units requiring large surge current or high surge energy absorption.
Features
AI Translation
- UL and CSA certified components
- High energy handling capability (210~750 Joules)
- Large peak surge current withstand (25~30 kA, 8/20 μs, 1 time)
- Common terminals for electrical connection and mounting
- RoHS compliant
Applications
AI Translation
- Power supplies for office automation, factory automation, telecommunications, or industrial equipment
- Power strip
- Transient voltage surge suppressor units
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8579 | $ 10.86 |
| 200+ | $ 4.2031 | $ 840.62 |
| 500+ | $ 4.055 | $ 2027.50 |
| 1,000+ | $ 3.9825 | $ 3982.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Energy | 400J | |
| Maximum DC Volts | 350V | |
| Capacitance | 2.5nF@1kHz | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Energy | 400J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 350V | |
| Capacitance | 2.5nF@1kHz | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ZNR Transient/Surge Absorbers with Leads are heavy-duty ZNRs featuring uniquely designed lead terminals for enhanced reliability. The leads serve as both electrical connection terminals and mounting legs. This type of ZNR is suitable for power supplies or transient voltage surge suppressor units requiring large surge current or high surge energy absorption.
Features
AI Translation
- UL and CSA certified components
- High energy handling capability (210~750 Joules)
- Large peak surge current withstand (25~30 kA, 8/20 μs, 1 time)
- Common terminals for electrical connection and mounting
- RoHS compliant
Applications
AI Translation
- Power supplies for office automation, factory automation, telecommunications, or industrial equipment
- Power strip
- Transient voltage surge suppressor units
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

