Littelfuse V33ZU70P
| Manufacturer | |
| MPN | V33ZU70P |
| LCSC Part # | C3262144 |
| Packaging | - |
| Customer # | |
| Key Attributes | 27V 21V 33V Varistors, MOVs RoHS |
| Datasheet | Littelfuse V33ZU70P |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum DC Volts | 27V | |
| Capacitance | 13nF@1MHz | |
| Energy | 150J | |
| Maximum AC Volts | 21V | |
| Varistor Voltage | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum DC Volts | 27V |
| Type | Description | |
|---|---|---|
| Capacitance | 13nF@1MHz | |
| Energy | 150J | |
| Maximum AC Volts | 21V | |
| Varistor Voltage | 33V |
Introduction
The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- to medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoid, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five package sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.
Features
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS, 5.5V to 615V DC rated
- No derating required up to 85°C ambient temperature
- 5 case sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape & reel or bulk packaging
- Standard lead form options available
Applications
- Motor control
- Telecommunications
- Solenoids
- Power supply circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4133 | $ 0.41 |
| 200+ | $ 0.16 | $ 32.00 |
| 500+ | $ 0.1544 | $ 77.20 |
| 1,000+ | $ 0.1516 | $ 151.60 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum DC Volts | 27V | |
| Capacitance | 13nF@1MHz | |
| Energy | 150J | |
| Maximum AC Volts | 21V | |
| Varistor Voltage | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum DC Volts | 27V |
| Type | Description | |
|---|---|---|
| Capacitance | 13nF@1MHz | |
| Energy | 150J | |
| Maximum AC Volts | 21V | |
| Varistor Voltage | 33V |
Introduction
The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- to medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoid, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five package sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.
Features
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS, 5.5V to 615V DC rated
- No derating required up to 85°C ambient temperature
- 5 case sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape & reel or bulk packaging
- Standard lead form options available
Applications
- Motor control
- Telecommunications
- Solenoids
- Power supply circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

