Littelfuse TMOV34S181MP
| Manufacturer | |
| MPN | TMOV34S181MP |
| LCSC Part # | C3262063 |
| Packaging | - |
| Customer # | |
| Key Attributes | 488V 240V 180V 284V Varistors, MOVs RoHS |
| Datasheet | Littelfuse TMOV34S181MP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 488V | |
| Pitch | 6.3mm | |
| Rated Wattage | - | |
| Maximum DC Volts | 240V | |
| Energy | 400J | |
| Capacitance | 6.8nF@1MHz | |
| Maximum AC Volts | 180V | |
| Varistor Voltage | 284V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 488V | |
| Pitch | 6.3mm | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 240V | |
| Energy | 400J | |
| Capacitance | 6.8nF@1MHz | |
| Maximum AC Volts | 180V | |
| Varistor Voltage | 284V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 488V | |
| Pitch | 6.3mm | |
| Rated Wattage | - | |
| Maximum DC Volts | 240V | |
| Energy | 400J | |
| Capacitance | 6.8nF@1MHz | |
| Maximum AC Volts | 180V | |
| Varistor Voltage | 284V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 488V | |
| Pitch | 6.3mm | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 240V | |
| Energy | 400J | |
| Capacitance | 6.8nF@1MHz | |
| Maximum AC Volts | 180V | |
| Varistor Voltage | 284V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

