Littelfuse V150LC5PX2855
| Fabricante | |
| N.º de pieza fab. | V150LC5PX2855 |
| Nº LCSC | C3261905 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 200V 150V 240V Varistors, MOVs RoHS |
| Hoja de Datos | Littelfuse V150LC5PX2855 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Capacitance | 360pF@1MHz | |
| Maximum DC Volts | 200V | |
| Energy | 25J | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Capacitance | 360pF@1MHz |
| Tipo | Descripción | |
|---|---|---|
| Maximum DC Volts | 200V | |
| Energy | 25J | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
Descripción
The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.
Características
- Lead-free, halogen-free, and RoHS compliant.
- Energy absorption capability (WTM) up to 360J.
- Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
- No derating required at ambient temperatures up to 85°C.
- Available in tape-and-reel or bulk packaging.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.2357 | $ 0.24 |
| 200+ | $ 0.0912 | $ 18.24 |
| 500+ | $ 0.088 | $ 44.00 |
| 1,000+ | $ 0.0865 | $ 86.50 |
Encapsulado Estándar1000/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Capacitance | 360pF@1MHz | |
| Maximum DC Volts | 200V | |
| Energy | 25J | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Capacitance | 360pF@1MHz |
| Tipo | Descripción | |
|---|---|---|
| Maximum DC Volts | 200V | |
| Energy | 25J | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
Descripción
The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.
Características
- Lead-free, halogen-free, and RoHS compliant.
- Energy absorption capability (WTM) up to 360J.
- Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
- No derating required at ambient temperatures up to 85°C.
- Available in tape-and-reel or bulk packaging.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

